Operational Amplifiers - Op Amps
LMV116MF/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.5@5V
Typical Input Bias Current (uA)
0.4@5V
Maximum Input Bias Current (uA)
2(Min)@2.7V
Maximum Supply Current (mA)
0.9@5V
Typical Output Current (mA)
20@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
40@5V
Typical Input Noise Voltage Density (nV/rtHz)
60@5V
Typical Voltage Gain (dB)
85
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.2@5V
Minimum PSRR (dB)
72
Minimum CMRR (dB)
77
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
45
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

