Arrow Electronic Components Online
LMV1099TL/NOPB|TI|simage
LMV1099TL/NOPB|TI|limage
Audio Amplifiers

LMV1099TL/NOPB

Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Earpiece/Microphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.03%@32Ohm@35mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    4.5@3.6V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.083x1@32Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    2.64 mm
  • Package Length
    2.77 mm
  • PCB changed
    25
  • Supplier Package
    Micro SMD
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources