Arrow Electronic Components Online
LMT85QDCKTQ1|TI|simage
LMT85QDCKTQ1|TI|limage
Temperature and Humidity Sensors

LMT85QDCKTQ1

Temperature Sensor Analog Automotive 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMT85QDCKTQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Module/IC Classification
    IC
  • Accuracy
    ±0.7°C
  • Sensor Gain
    -8.2mV/°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    9
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources