Arrow Electronic Components Online
LMS3655LQRNLTQ1|TI|simage
LMS3655LQRNLTQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LMS3655LQRNLTQ1

Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 5.5A 22-Pin VQFN-HR T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    5.5
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.5 to 42
  • Typical Switch Current (A)
    8.5
  • Typical Quiescent Current (uA)
    7.5
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    22
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    22
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources