Arrow Electronic Components Online
LMS33460MG/NOPB|TI|simage
LMS33460MG/NOPB|TI|limage
Top Purchased
Supervisory Circuits

LMS33460MG/NOPB

Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    0.2
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.85
  • Typical Reset Threshold Voltage (V)
    3
  • Maximum Reset Threshold Voltage (V)
    3.15
  • Monitored Voltage (V)
    0.8 to 7
  • Minimum Operating Supply Voltage (V)
    0.8
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (uA)
    200
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources