Arrow Electronic Components Online
LMR62014XMF/NOPB|TI|simage
LMR62014XMF/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR62014XMF/NOPB

Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 20V 1.4A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3 to 20
  • Maximum Output Current (A)
    1.4
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    14
  • Operating Supply Voltage Range (V)
    -0.4 to 14.5
  • Typical Switch Current (A)
    2
  • Typical Quiescent Current (uA)
    2000
  • Line Regulation
    0.02%/V(Typ)
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources