Arrow Electronic Components Online
LMR50410Y3FQDBVRQ1|TI|simage
LMR50410Y3FQDBVRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR50410Y3FQDBVRQ1

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 3.3V 1A Automotive 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2100
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4 to 36
  • Typical Switch Current (A)
    1.6
  • Typical Quiescent Current (uA)
    80
  • Load Regulation
    2.5%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources