Operational Amplifiers - Op Amps
LMR342FV-GE2
Op Amp Dual Low Supply Current Amplifier R-R O/P 5.5V 8-Pin SSOP-B T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LMR342FV-GE2
Automotive
No
PPAP
No
Type
Low Supply Current Amplifier
Manufacturer Type
Low Supply Current Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.000001(Typ)@5V
Typical Input Bias Current (uA)
0.000001@5V
Maximum Input Bias Current (uA)
0.0002@5V
Maximum Quiescent Current (mA)
0.4@5V
Typical Output Current (mA)
113@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
620
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
39@5V
Input Offset Voltage Drift (uV/°C)
1.9
Typical Voltage Gain (dB)
116
Minimum PSRR (dB)
65
Minimum CMRR (dB)
56
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
2
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP-B
Pin Count
8
Lead Shape
Gull-wing

