Arrow Electronic Components Online
LMR34206SC5QRNXRQ1|TI|simage
LMR34206SC5QRNXRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR34206SC5QRNXRQ1

Conv DC-DC 4.2V to 42V Synchronous Step Down Single-Out 5V 0.6A Automotive AEC-Q100 12-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2100(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    4.2 to 42
  • Typical Quiescent Current (uA)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    2.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources