Arrow Electronic Components Online
LMR23630AEVM|TI|simage
LMR23630AEVM|TI|limage
Power Management Development Boards and Kits

LMR23630AEVM

LMR23630A DC to DC Converter and Switching Regulator Chip 3.3V/5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    4.5VDC to 36VDC
  • Typical Switching Frequency (kHz)
    400
  • Supported Device
    LMR23630A

Documentation and Resources

Datasheets
Design resources