Arrow Electronic Components Online
LMR23630ADDA|TI|simage
LMR23630ADDA|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR23630ADDA

Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 1V to 28V 3A 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 28
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4.5 to 36
  • Typical Switch Current (A)
    5
  • Typical Quiescent Current (uA)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources