Arrow Electronic Components Online
LMR23615QDRRTQ1|TI|simage
LMR23615QDRRTQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR23615QDRRTQ1

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1V to 28V 1.5A Automotive 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 28
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4 to 36
  • Typical Quiescent Current (uA)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources