DC to DC Converter and Switching Regulator Chip
LMR16006YQDDCRQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 36V 0.6A Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2415
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 36
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Switch Current (A)
1.2
Typical Quiescent Current (uA)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

