Power Management Development Boards and Kits
LMR14020SEVM
LMR14020S DC to DC Converter and Switching Regulator Chip 3.3V/5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Output Current (mA)
2000
Input Voltage Range
7VDC to 30VDC
Typical Switching Frequency (kHz)
1600
Supported Device
LMR14020S

