DC to DC Converter and Switching Regulator Chip
LMR14020QDPRTQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 2A Automotive AEC-Q100 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 28
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Switch Current (A)
3.15
Typical Quiescent Current (uA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

