DC to DC Converter and Switching Regulator Chip
LMR14006XDDCR
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 30V 0.6A 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1285
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 30
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Switch Current (A)
1.2
Typical Quiescent Current (uA)
28
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

