DC to DC Converter and Switching Regulator Chip
LMR10515XSDE/NOPB
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1600(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 4.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
3300
Efficiency (%)
93
Maximum ESD Protection Voltage (kV)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

