DC to DC Converter and Switching Regulator Chip
LMR10515XMF/NOPB
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LMR10515XMF/NOPB
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1600(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 4.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
3300
Efficiency (%)
93
Maximum ESD Protection Voltage (kV)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

