Arrow Electronic Components Online
LMP92066PWP|TI|simage
LMP92066PWP|TI|limage
Data Conversion Misc

LMP92066PWP

Temperature-Controlled DAC 12bit 16-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Temperature-Controlled DAC
  • Resolution
    12bit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources