Arrow Electronic Components Online
LMP91050MM/NOPB|TI|simage
LMP91050MM/NOPB|TI|limage
Analog Front End - AFE

LMP91050MM/NOPB

AFE General Purpose 3.3V 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMP91050MM/NOPB
  • Automotive
    Yes
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    3.7
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources