Arrow Electronic Components Online
LMP91002SD/NOPB|TI|simage
LMP91002SD/NOPB|TI|limage
Sensor and Detector Interface

LMP91002SD/NOPB

Sensor and Detector Interface 3.6V 0.01mA I2C Interface 14-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMP91002SD/NOPB
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Gas Sensor
  • Interface Type
    I2C
  • Input Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources