Analog Front End - AFE
LMP91000SDX/NOPB
AFE General Purpose 3.3V/5V 14-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Interface Type
Serial (2-Wire)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.25
Typical Supply Current (mA)
1.5
Power Supply Type
Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
4
PCB changed
14
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
14
Lead Shape
No Lead

