Arrow Electronic Components Online
LMP8480MMXT/NOPB|TI|simage
LMP8480MMXT/NOPB|TI|limage
Special Purpose Amplifiers

LMP8480MMX-T/NOPB

SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    26.02(Typ)
  • Minimum CMRR Range (dB)
    120 to 130
  • Minimum CMRR (dB)
    124(Typ)
  • Minimum PSRR (dB)
    122(Typ)
  • Typical Output Current (mA)
    20(Max)
  • Maximum Input Offset Voltage (mV)
    0.265@48V
  • Maximum Operating Supply Voltage (V)
    76
  • Maximum Supply Voltage Range (V)
    >=50
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    76
  • Maximum Input Bias Current (uA)
    6.3(Typ)@76V
  • Maximum Supply Current (mA)
    0.088(Typ)@76V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources