Arrow Electronic Components Online
LMK6CE12500CDLER|TI|simage
LMK6CE12500CDLER|TI|limage
SMD Crystal Oscillators

LMK6CE12500CDLER

Oscillator XO 125MHz ±25ppm 15pF LVCMOS 55% 2.5V/3.3V 4-Pin VSON SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Crystal Oscillator
  • Standard Frequency (MHz)
    125
  • Frequency Stability (ppm)
    ±25
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.37
  • Maximum Operating Supply Voltage (V)
    3.5
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.3(Max)
  • PCB changed
    4
  • Supplier Package
    VSON
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources