SMD Crystal Oscillators
LMK61E2-312M50SIAR
Oscillator XO 312.5MHz ±50ppm LVPECL 55% 3.3V 6-Pin QFM SMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Programmable Crystal Oscillator
Standard Frequency (MHz)
312.5
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15(Max)
Package Width
5.1(Max)
Package Length
7.1(Max)
PCB changed
6
Supplier Package
QFM
Pin Count
6

