Arrow Electronic Components Online
LMK1D2102RGTR|TI|simage
LMK1D2102RGTR|TI|limage
Clock Buffers and Drivers

LMK1D2102RGTR

Clock Fanout Buffer 4-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    Dual 1:2
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    2000
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.575@1.71V to 1.89V
  • Absolute Propagation Delay Time (ns)
    0.575
  • Maximum Duty Cycle
    55%
  • Input Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL|LVTTL
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources