Clock Generators and Synthesizers
LMK04803BISQE/NOPB
Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
14
Clock Input Frequency (MHz)
0.001 to 500
Maximum Output Frequency (MHz)
1536(Min)
Typical Duty Cycle (%)
50
Input Logic Level
LVCMOS|LVDS|LVPECL
Output Logic Level
LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Supply Current (mA)
590
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
9.1(Max) mm
Package Length
9.1(Max) mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
64
Lead Shape
No Lead

