Clock and Timing Development Boards and Kits
LMK03328EVM
LMK03328 Clock Generator and Synthesizer Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LMK03328
Supported Device Technology
Clock Generator and Synthesizer
Typical Oscillator Frequency (MHz)
50
Interface Type
USB
Typical Operating Supply Voltage (V)
5

