Clock Buffers and Drivers
LMK01801BISQE/NOPB
Clock Divider 14-OUT 2-IN 1:6/1:8 48-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Divider
Fanout
1:6/1:8
Number of Outputs per Chip
14
Maximum Input Frequency (MHz)
3100
Maximum Duty Cycle
50%(Typ)
Input Logic Level
LVCMOS|LVDS|LVPECL
Output Logic Level
LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Maximum Power Dissipation (mW)
138.6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

