Arrow Electronic Components Online
LMK00725PW|TI|simage
LMK00725PW|TI|limage
Clock Buffers and Drivers

LMK00725PW

Clock Fanout Buffer 5-OUT 2-IN 1:5 20-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:5
  • Number of Outputs per Chip
    5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.37@3.3V
  • Absolute Propagation Delay Time (ns)
    0.37
  • Maximum Duty Cycle
    52%
  • Input Logic Level
    HCSL|LVCMOS|LVDS|LVHSTL|LVPECL|SSTL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources