Arrow Electronic Components Online
LMK00725EVM|TI|limage
LMK00725EVM|TI|simage
Clock and Timing Development Boards and Kits

LMK00725EVM

LMK00725 Clock Buffer and Driver Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LMK00725
  • Supported Device Technology
    Clock Buffer and Driver
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources