Clock Buffers and Drivers
LMK00306SQ/NOPB
Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:1/1:3/1:3
Number of Outputs per Chip
7
Maximum Input Frequency (MHz)
3100
Maximum Propagation Delay Time @ Maximum CL (ns)
0.885@3.15V to 3.45V
Absolute Propagation Delay Time (ns)
2.7
Maximum Duty Cycle
55%
Input Logic Level
LVDS|LVPECL|SSTL|CML|Crystal|HCSL|HSTL
Output Logic Level
HCSL|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
36
Lead Shape
No Lead

