Arrow Electronic Components Online
LMK00304SQ/NOPB|TI|simage
LMK00304SQ/NOPB|TI|limage
Clock Buffers and Drivers

LMK00304SQ/NOPB

Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:1/1:2/1:2
  • Number of Outputs per Chip
    5
  • Maximum Input Frequency (MHz)
    3100
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.55(Typ)@3.3V
  • Absolute Propagation Delay Time (ns)
    2.7
  • Maximum Duty Cycle
    55%
  • Input Logic Level
    SSTL|LVDS|HSTL|HCSL|Crystal|CML|LVPECL
  • Output Logic Level
    HCSL|LVPECL|LVDS|LVCMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources