Arrow Electronic Components Online
LMH6882SQX/NOPB|TI|simage
LMH6882SQX/NOPB|TI|limage
RF Amplifiers

LMH6882SQX/NOPB

RF Amp Dual DIFF Amp 2.4GHz 5.25V 36-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Differential Amplifier
  • Number of Channels per Chip
    2
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical 3dB Bandwidth (MHz)
    2400
  • Typical Power Gain (dB)
    26.6(Max)
  • Typical Output Power (dBm)
    17
  • Typical Output Intercept Point (dBm)
    40@200MHz
  • Typical Noise Figure (dB)
    9.7
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    270@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources