Operational Amplifiers - Op Amps
LMH6702 MDC
Op Amp Single Wideband Amplifier ±6V Die
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
4.5@±5V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Bias Current (uA)
15@±5V
Maximum Quiescent Current (mA)
16.1@±5V
Typical Output Current (mA)
80@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
3100@±5V
Typical Input Noise Voltage Density (nV/rtHz)
1.83@±5V
Typical Inverting Input Current Noise Density (pA/rtHz)
18.5@±5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
3@±5V
Minimum PSRR (dB)
47
Minimum CMRR (dB)
45
Minimum CMRR Range (dB)
<50
Typical Settling Time (ns)
13.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Package
Die

