Operational Amplifiers - Op Amps
LMH6702MA
Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMH6702MA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
4.5@±5V
Minimum Single Supply Voltage (V)
8
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
15@±5V
Maximum Quiescent Current (mA)
16.1@±5V
Typical Output Current (mA)
80@±5V
Typical Output Resistance (Ohm)
0.03
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3100@±5V
Typical Input Noise Voltage Density (nV/rtHz)
1.83@±5V
Input Offset Voltage Drift (uV/°C)
-13(Typ)
Typical Inverting Input Current Noise Density (pA/rtHz)
18.5@±5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
3@±5V
Minimum PSRR (dB)
47
Minimum CMRR (dB)
45
Minimum CMRR Range (dB)
<50
Typical Gain Bandwidth Product (MHz)
1700
Typical Settling Time (ns)
13.4
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

