Arrow Electronic Components Online
LMH6629MFX/NOPB|TI|simage
LMH6629MFX/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMH6629MFX/NOPB

Op Amp Single High Speed Amplifier ±2.75V/5.5V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.78@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    1.8@5V
  • Maximum Input Bias Current (uA)
    23@5V
  • Maximum Quiescent Current (mA)
    16.7@5V
  • Typical Output Current (mA)
    250@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1600@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    0.69@5V
  • Typical Voltage Gain (dB)
    78
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.6@5V
  • Minimum PSRR (dB)
    81
  • Minimum CMRR (dB)
    82
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Settling Time (ns)
    42
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources