Arrow Electronic Components Online
LMH6559MF/NOPB|TI|simage
LMH6559MF/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMH6559MF/NOPB

Op Amp Single Buffer Amplifier 10V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer Amplifier
  • Manufacturer Type
    Buffer Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    16@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    10
  • Typical Input Bias Current (uA)
    2.7@5V
  • Maximum Quiescent Current (mA)
    8.5@5V
  • Typical Output Current (mA)
    64@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    2070@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4@5V
  • Typical Voltage Gain (dB)
    59.98
  • Minimum PSRR (dB)
    44
  • Typical Settling Time (ns)
    9.6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources