Operational Amplifiers - Op Amps
LMH6559MAX/NOPB
Op Amp Single Buffer Amplifier 10V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Buffer Amplifier
Manufacturer Type
Buffer Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
16@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
10
Typical Input Bias Current (uA)
2.7@5V
Maximum Quiescent Current (mA)
8.5@5V
Typical Output Current (mA)
64@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
2070@5V
Typical Input Noise Voltage Density (nV/rtHz)
4@5V
Typical Voltage Gain (dB)
59.98
Minimum PSRR (dB)
44
Typical Settling Time (ns)
9.6
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

