Arrow Electronic Components Online
LMH6523SQ/NOPB|TI|simage
LMH6523SQ/NOPB|TI|limage
Special Purpose Amplifiers

LMH6523SQ/NOPB

SP Amp Variable Gain Amp Quad 5.25V 54-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    4
  • Number of Channels per Chip
    4
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    25.74
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    35(Typ)
  • Output Type
    Differential
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Input Bias Current (uA)
    500(Typ)@5V
  • Maximum Supply Current (mA)
    465(Typ)@5V
  • Maximum Input Resistance (MOhm)
    0.000097(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    5.6(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    54
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    54
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources