Special Purpose Amplifiers
LMH6522SQE/NOPB
SP Amp Variable Gain Amp Quad 5.25V 54-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
4
Number of Channels per Chip
4
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
25.74
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
35(Typ)
Output Type
Differential
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
36(Typ)@5V
Maximum Supply Current (mA)
465(Typ)@5V
Maximum Input Resistance (MOhm)
0.000097(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
5.6(Max) mm
Package Length
10.1(Max) mm
PCB changed
54
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
54
Lead Shape
No Lead

