Special Purpose Amplifiers
LMH6518SQ/NOPB
SP Amp Variable Gain Amp Single 5.25V 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
40
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
40
Minimum PSRR (dB)
50
Output Type
Differential
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3.135
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
40
Maximum Supply Current (mA)
225@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

