Special Purpose Amplifiers
LMH6503MA
SP Amp Variable Gain Amp Single 12V 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
67(Typ)
Minimum PSRR (dB)
67(Typ)
Typical Output Current (mA)
90@±5V
Maximum Operating Supply Voltage (V)
12
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
12
Maximum Input Bias Current (uA)
18@±5V
Maximum Input Resistance (MOhm)
0.75(Typ)@±5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

