Arrow Electronic Components Online
LMH5401FFK/EM|TI|simage
LMH5401FFK/EM|TI|limage
RF Amplifiers

LMH5401FFK/EM

RF Amp Single DIFF Amp 2GHz ±2.625V/5.25V 14-Pin LCCC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Differential Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2000
  • Typical Noise Figure (dB)
    9.6
  • Maximum Operating Supply Voltage (V)
    ±2.625|5.25
  • Minimum Single Supply Voltage (V)
    3.15
  • Typical Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±1.575
  • Maximum Dual Supply Voltage (V)
    ±2.625
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.87(Max)
  • Package Width
    5.75(Max)
  • Package Length
    6.25(Max)
  • PCB changed
    14
  • Standard Package Name
    LCC
  • Supplier Package
    LCCC EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources