Clock Buffers and Drivers
LMH2191TME/NOPB
Clock Driver 2-OUT 1-IN 1:2 8-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
52
Absolute Propagation Delay Time (ns)
10.5
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
1.09(Max)
Package Length
1.64(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

