Arrow Electronic Components Online
LMH2190TM38/NOPB|TI|simage
LMH2190TM38/NOPB|TI|limage
Clock Buffers and Drivers

LMH2190TM-38/NOPB

Clock Driver 4-OUT 1-IN 16-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    4
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    1.62
  • Package Length
    1.62
  • PCB changed
    16
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources