DC to DC Converter and Switching Regulator Module
LME0505DC
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 4-Pin DIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.05
Output Power (W)
0.25
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%/%
Efficiency (%)
70
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Weight (g)
1.48
Output Type
Fixed
Mounting
Through Hole
Package Height
5.4
Package Width
9.8
Package Length
11.5
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4
Lead Shape
Through Hole

