Arrow Electronic Components Online
LMC6042IM/NOPB|TI|simage
LMC6042IM/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMC6042IM/NOPB

Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMC6042IM/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    15.5
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±7.75
  • Maximum Input Offset Current (uA)
    0.000002@5V@-40C to 85C
  • Typical Input Bias Current (uA)
    0.000000002@5V
  • Maximum Input Bias Current (uA)
    0.000004@5V@-40C to 85C
  • Maximum Supply Current (mA)
    0.045@5V
  • Maximum Quiescent Current (mA)
    0.045@5V
  • Typical Output Current (mA)
    22@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.02@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    83@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0125@5V
  • Minimum PSRR (dB)
    62
  • Minimum CMRR (dB)
    62
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    0.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources