Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Internal Timers
1
Absolute Propagation Delay Time (ns)
100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
100(Typ)@5V
Output Logic Level
CMOS|TTL
Maximum High Level Output Current (mA)
-10
Maximum Low Level Output Current (mA)
50
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.4
Maximum Power Dissipation (mW)
568
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
1.44(Max)
Package Length
1.46(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

