Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
CCD/CIS
Category
Video
Number of Channels per Chip
3
Number of ADCs
1
Number of ADC Inputs
3
Sampling Rate (ksps)
45000
Resolution (bit)
16
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Input Voltage Range
2.3Vp-p(Typ)
Typical Supply Current (mA)
0.05|12(Max)|64|97
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing

